+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-KT88SE

Transformer: speaker; KT88, 300B tubes,Single Ended system


Manufacturer: TOROIDY

Manufacturer part number:
TTG-KT88SE
TME Symbol:
TTG-KT88SE

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
KT88, 300B tubes, Single Ended system
Power
40VA
Body dimensions
Ø115x65mm
Bandwidth
0.01...56kHz
Maximum current
0.25A
Input impedance
3kΩ
Gear
19.36:1 (8Ω), 27.39:1 (4Ω)
Load impedance
4/8Ω
Gross weight2.9415 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-KT88SE
4 in TME stock
Net price for quantities from 1 pcs - 132.39 USDGross price for quantities from 1 pcs - 158.87 USD
Net price for quantities from 3 pcs - 122.21 USDGross price for quantities from 3 pcs - 146.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.