+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201226G

Module: RF; AM transmitter; OOK; 433.92MHz; 3VDC; 54x85.5x10.5mm


Manufacturer: AUREL

Manufacturer part number:
650201226G
TME Symbol:
TX-12CH-EVO

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
OOK
Frequency
433.92MHz
Dimensions
54x85.5x10.5mm
Current consumption
10mA
Transmitter power
1mW
Number of channels
12
Supply voltage
  • 3V DC
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight35.34 g
Certificates
See other products in this category: RF modules AUREL,
*
650201226G
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 65.37 USDGross price for quantities from 1 pcs - 78.44 USD
Net price for quantities from 3 pcs - 63.69 USDGross price for quantities from 3 pcs - 76.43 USD
Net price for quantities from 10 pcs - 58.11 USDGross price for quantities from 10 pcs - 69.73 USD