+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200901G

Module: RF; AM transmitter; OOK; 433.92MHz; 12VDC; 75x40x16mm; 7mA


Manufacturer: AUREL

Manufacturer part number:
650200901G
TME Symbol:
TX-4M-HCS

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
OOK
Frequency
433.92MHz
Dimensions
75x40x16mm
Data transfer rate
3.3kbps
Current consumption
7mA
Transmitter power
1mW
Number of channels
4
Related items
RX-4M-HCS, RX-4M-HCS-4B
Supply voltage
  • 12V DC
Power supply
  • battery 8LR932 12V x1
Battery/ rechargeable battery
  • battery 8LR932 12V x1
Gross weight29.23 g
Certificates
See other products in this category: RF modules AUREL,
*
650200901G
62 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.60 USDGross price for quantities from 1 pcs - 23.52 USD
Net price for quantities from 3 pcs - 18.57 USDGross price for quantities from 3 pcs - 22.29 USD
Net price for quantities from 10 pcs - 15.50 USDGross price for quantities from 10 pcs - 18.60 USD
Net price for quantities from 25 pcs - 13.45 USDGross price for quantities from 25 pcs - 16.14 USD