+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201166G

Module: RF; AM transmitter; OOK; 433.92MHz; 3VDC; 75x40x16mm; 10mA


Manufacturer: AUREL

Manufacturer part number:
650201166G
TME Symbol:
TX-4M-UP/LP

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
OOK
Frequency
433.92MHz
Dimensions
75x40x16mm
Current consumption
10mA
Transmitter power
0.5mW
Number of channels
4
Supply voltage
  • 3V DC
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight22.57 g
Certificates
See other products in this category: RF modules AUREL,
*
650201166G
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.51 EURGross price for quantities from 1 pcs - 22.21 EUR
Net price for quantities from 3 pcs - 17.21 EURGross price for quantities from 3 pcs - 20.65 EUR