+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201297G

Module: RF; AM transmitter; OOK; 433.92MHz; 3VDC; 169x75x32mm; 40mA


Manufacturer: AUREL

Manufacturer part number:
650201297G
TME Symbol:
TX-KEY-15

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
OOK
Frequency
433.92MHz
Dimensions
169x75x32mm
Current consumption
40mA
Transmitter power
10mW
Number of channels
15
Supply voltage
  • 3V DC
Power supply
  • battery LR6 AA 1,5V x2
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight271.9 g
Certificates
See other products in this category: RF modules AUREL,
*
650201297G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 115.46 USDGross price for quantities from 1 pcs - 138.55 USD
Net price for quantities from 3 pcs - 107.11 USDGross price for quantities from 3 pcs - 128.54 USD