+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TX10/6/4-3E5

Ferrite: toroidal; Øint: 5.75mm; Øout: 10.25mm; Core mat: 3E5


Manufacturer: FERROXCUBE

Manufacturer part number:
TX10/6/4-3E5

Alternative designations: 432703034661

TME Symbol:
TX10/6-3E5

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
5.75mm
Outside diameter
10.25mm
Core material
3E5
Ferrite features
rounded edges
Inductance factor AL
3470nH
Height
4.25mm
Effective core volume (Ve)
188mm3
Effective core cross-section (Ae)
7.8mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight1.008 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX10/6/4-3E5
0 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 5 pcs - 0.47 EURGross price for quantities from 5 pcs - 0.56 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.