+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TX13/7.5/5-3E6

Ferrite: toroidal; Øint: 7.25mm; Øout: 12.75mm; 3E6; 5095nH; 368mm3


Manufacturer: FERROXCUBE

Manufacturer part number:
TX13/7.5/5-3E6

Alternative designations: 432703045871

TME Symbol:
TX13/7.5/5-3E6

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
7.25mm
Outside diameter
12.75mm
Core material
3E6
Ferrite features
rounded edges
Inductance factor AL
5095nH
Height
5.25mm
Effective core volume (Ve)
368mm3
Effective core cross-section (Ae)
12.2mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Gross weight1.93 g
See other products in this category: Ring ferrites FERROXCUBE,
*
TX13/7.5/5-3E6
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.26 EURGross price for quantities from 5 pcs - 0.31 EUR