+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TX16/9.6/6.3-3E27

Ferrite: toroidal; Øint: 8.95mm; Øout: 16.75mm; 3E27; 3540nH; 760mm3


Manufacturer: FERROXCUBE

Manufacturer part number:
TX16/9.6/6.3-3E27

Alternative designations: 432703006721

TME Symbol:
TX16/9.6/6.3-3E27

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
8.95mm
Outside diameter
16.75mm
Core material
3E27
Ferrite features
rounded edges
Inductance factor AL
3540nH
Height
6.95mm
Effective core volume (Ve)
760mm3
Effective core cross-section (Ae)
19.7mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Dimensions
Gross weight3.78 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX16/9.6/6.3-3E27
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 840 pcs - 0.43 EURGross price for quantities from 840 pcs - 0.52 EUR
Net price for quantities from 2520 pcs - 0.41 EURGross price for quantities from 2520 pcs - 0.50 EUR
Packaging method by the manufacturer:
Cardboard = 210 pcs