+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TX16/9.6/6.3-3F36

Ferrite: toroidal; Øint: 8.95mm; Øout: 16.75mm; 3F36; H: 6.95mm


Manufacturer: FERROXCUBE

Manufacturer part number:
TX16/9.6/6.3-3F36
TME Symbol:
TX16/9.6/6.3-3F36

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
8.95mm
Outside diameter
16.75mm
Core material
3F36
Ferrite features
rounded edges
Height
6.95mm
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Gross weight3.9 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX16/9.6/6.3-3F36
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.68 EURGross price for quantities from 5 pcs - 0.82 EUR