+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TX25/15/10-3C96

Ferrite: toroidal; Øint: 14.75mm; Øout: 25.25mm; 3C96; 2040nH


Manufacturer: FERROXCUBE

Manufacturer part number:
TX25/15/10-3C96

Alternative designations: 432703023361

TME Symbol:
TX25/15/10-3C96

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
14.75mm
Outside diameter
25.25mm
Core material
3C96
Ferrite features
rounded edges
Inductance factor AL
2040nH
Height
10.4mm
Effective core volume (Ve)
2944mm3
Effective core cross-section (Ae)
48.9mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Gross weight15.12 g
See other products in this category: Ring ferrites FERROXCUBE,
*
TX25/15/10-3C96
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 GBPGross price for quantities from 1 pcs - 1.60 GBP
Net price for quantities from 10 pcs - 0.94 GBPGross price for quantities from 10 pcs - 1.13 GBP
Net price for quantities from 50 pcs - 0.87 GBPGross price for quantities from 50 pcs - 1.04 GBP
Net price for quantities from 100 pcs - 0.82 GBPGross price for quantities from 100 pcs - 0.99 GBP
Net price for quantities from 200 pcs - 0.79 GBPGross price for quantities from 200 pcs - 0.95 GBP
Net price for quantities from 500 pcs - 0.77 GBPGross price for quantities from 500 pcs - 0.93 GBP