+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200759G

Module: RF; AM transmitter; OOK; 433.92MHz; 12VDC; 56.5x35x13.5mm

Manufacturer: AUREL

Manufacturer part number:
650200759G
TME Symbol:
TX3-HCS433-A

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
OOK
Frequency
433.92MHz
Dimensions
56.5x35x13.5mm
Current consumption
10mA
Transmitter power
1mW
Number of channels
3
Supply voltage
  • 12V DC
Power supply
  • battery 8LR932 12V x1
Battery/ rechargeable battery
  • battery 8LR932 12V x1
Gross weight15.7 g
Certificates
See other products in this category: RF modules AUREL,
*
650200759G
0 in TME stock
Net price for quantities from 1 pcs - 16.08 GBPGross price for quantities from 1 pcs - 19.30 GBP
Net price for quantities from 3 pcs - 13.86 GBPGross price for quantities from 3 pcs - 16.63 GBP
Net price for quantities from 5 pcs - 13.08 GBPGross price for quantities from 5 pcs - 15.70 GBP
No. of pieces (Multiplicity: 1)