+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U1271A

Digital multimeter; LCD; VDC: 300mV,3V,30V,300V,1kV; True RMS AC

Manufacturer: KEYSIGHT

Manufacturer part number:
U1271A
TME Symbol:
U1271A

Specification

Manufacturer
KEYSIGHT
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
DC voltage measuring range
300mV/3V/30V/300V/1kV
DC voltage measuring accuracy
±(0.05% + 5 digit)
AC voltage measuring range
300mV/3V/30V/300V/1kV
AC voltage measuring accuracy
±(0.7% + 20 digit)
DC current measuring range
0.3mA/3mA/30mA/300mA/3A/10A
DC current measuring accuracy
±(0.2% + 5 digit)
AC current measuring range
0.3mA/3mA/30mA/300mA/3A/10A
AC current measuring accuracy
±(0.9% + 25 digit)
True effective value measurement
True RMS AC
Resistance measuring range
30Ω/300Ω/3kΩ/30kΩ/300kΩ/3MΩ/30MΩ/100MΩ/300MΩ
Capacitance measuring range
10nF/100nF/1µF/10µF/100µF/1mF/10mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
99.999...999.99kHz
Frequency measuring accuracy
±(0.02%+5 digit)
Temperature measuring range
-200...1372°C
Temperature measurement accuracy
±(1% + 1°C)
Resistance measuring accuracy
±(0.2%+5 digit)
Diode test
3V
Continuity test
acoustic indication, <25Ω
Operating temperature
-20...55°C
Weight with battery
518g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
U1161A, U1162A, U1163A, U1164A, U1168A, U1171A, U1173A, U1174A, U1177A, U1180A, U1181A, U1182A, U1183A, U1184A, U1185A, U1186A, U1583B
Dimensions (W x H x D)
92x207x59mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
U1270A
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • autoranging
  • filter that prevents displaying interference signals
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overload protection
  • PEAK HOLD function
  • REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight1.2028 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters KEYSIGHT
*
U1271A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.