+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UGD6123AG

Bridge rectifier: three-phase; 7.2kV; If: 1.8A; Ifsm: 50A; THT; UGD3

Manufacturer: IXYS

Manufacturer part number:
UGD6123AG
TME Symbol:
UGD6123AG

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
7.2kV
Load current
1.8A
Max. forward impulse current
50A
Electrical mounting
THT
Version
module
Leads
round pin
Case
UGD3
Mechanical mounting
screw
Features of semiconductor devices
high voltage
Gross weight1 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
UGD6123AG
0 in TME stock
Net price for quantities from 1 pcs - 344.00 EURGross price for quantities from 1 pcs - 412.80 EUR
Net price for quantities from 3 pcs - 304.00 EURGross price for quantities from 3 pcs - 364.81 EUR
No. of pieces (Multiplicity: 1)