+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULD2D270MPD

Capacitor: electrolytic; THT; 27uF; 200VDC; Ø10x16mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
ULD2D270MPD
TME Symbol:
ULD2D270MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
27µF
Operating voltage
200V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
15000h
Operating temperature
-40...105°C
Manufacturer series
ULD
Capacitors features
long life
Height
16mm
Diameter
10mm
Gross weight2.15 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
ULD2D270MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.29 EURGross price for quantities from 1800 pcs - 0.34 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 800.
Multiplicity: 200.