+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ULD2W100MPD

Capacitor: electrolytic; THT; 10uF; 450VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
ULD2W100MPD
TME Symbol:
ULD2W100MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
20000h
Operating temperature
-25...105°C
Manufacturer series
ULD
Capacitors features
long life
Height
20mm
Diameter
10mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
ULD2W100MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.38 EURGross price for quantities from 1400 pcs - 0.45 EUR
No. of pieces (Multiplicity: 200)