+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602425

Screwdriver bit; Phillips; PH4; 5/16"; Overall len: 38mm; 3pcs.


Manufacturer: UNIOR

Manufacturer part number:
602425
TME Symbol:
UNIOR-602425

Specification

Manufacturer
UNIOR
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH4
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
38mm
Quantity in set/package
3pcs.
Conform to the norm
ISO 2351
Gross weight54.7 g
See other products in this category: Screwdriver Bits UNIOR,
*
602425
12 in TME stock
Net price for quantities from 1 pcg - 13.73 USDGross price for quantities from 1 pcg - 16.47 USD
Net price for quantities from 4 pcg - 12.06 USDGross price for quantities from 4 pcg - 14.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts