+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPC-5004E-SOL

Wire; Cablexpert; U/UTP; Cat 5e; 4x2x24AWG; CCA; wire; PVC; grey

Manufacturer: GEMBIRD

Manufacturer part number:
UPC-5004E-SOL
TME Symbol:
UPC-5004E-SOL

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.4mm
Cable application
LAN
Gross weight19.13 g
Certificates
EAN code8716309050630

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
UPC-5004E-SOL
41 in TME stock
Net price for quantities from 5 m - 0.26 USDGross price for quantities from 5 m - 0.31 USD
Net price for quantities from 50 m - 0.20 USDGross price for quantities from 50 m - 0.24 USD
Net price for quantities from 100 m - 0.19 USDGross price for quantities from 100 m - 0.23 USD
Net price for quantities from 305 m - 0.16 USDGross price for quantities from 305 m - 0.19 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 305 m