+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPD2415F

Relay: solid state; Ucntrl: 3÷32VDC; 15A; 24÷280VAC; UPD24; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
UPD2415F
TME Symbol:
UPD2415F

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
15A
Switched voltage
24...280V AC
Manufacturer series
UPD24
Relay variant
1-phase
Mounting
on panel
Body dimensions
78.23x28.45x12.7mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight42.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
UPD2415F
0 in TME stock
Net price for quantities from 1 pcs - 47.16 EURGross price for quantities from 1 pcs - 56.59 EUR
Net price for quantities from 10 pcs - 44.91 EURGross price for quantities from 10 pcs - 53.89 EUR
Net price for quantities from 50 pcs - 42.87 EURGross price for quantities from 50 pcs - 51.44 EUR
Net price for quantities from 100 pcs - 41.61 EURGross price for quantities from 100 pcs - 49.93 EUR
No. of pieces (Multiplicity: 1)