+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS540E3/TR13

Diode: Schottky rectifying; Powermite3; SMD; 40V; 5A; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPS540E3/TR13
TME Symbol:
UPS540E3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
Powermite3
Mounting
SMD
Max. off-state voltage
40V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.45V
Max. forward impulse current
100A
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
UPS540E3/TR13
0 in TME stock
Net price for quantities from 5000 pcs - 0.50 USDGross price for quantities from 5000 pcs - 0.60 USD
No. of pieces (Multiplicity: 5 000)