+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT118B

Digital multimeter; LCD; (3000); 4x/s; VDC: 3V,30V,300V


Manufacturer: UNI-T

Manufacturer part number:
UT118B
TME Symbol:
UT118B

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, continuity, DC voltage, resistance
Kind of display used
LCD
Display parameters
(3000)
Sampling
4x/s
DC voltage measuring range
3V/30V/300V
DC voltage measuring accuracy
±(1% + 3 digit)
AC voltage measuring range
3V/30V/300V
AC voltage measuring accuracy
±(1% + 4 digit)
Resistance measuring range
300Ω/3kΩ/30kΩ/300kΩ/3MΩ/30MΩ
Capacitance measuring range
3nF/30nF/300nF/3µF/30µF/300µF/3mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Resistance measuring accuracy
±(1%+3 digit)
Test
diodes
Continuity test
acoustic indication, <10Ω, <70Ω
Standard equipment
test lead
Conform to the norm
CAT III 300V EN 61010
Dimensions (W x H x D)
27x182x20mm
Illumination
yes
Power supply
  • battery CR2032 3V x1
Measuring instrument features
  • automatic power-off
  • autoranging
  • built-in measuring tip
  • built-in torch
  • EF function - electrical field detecion
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • pen-type
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight144.43 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT118B
12 in TME stock
Net price for quantities from 1 pcs - 28.43 EURGross price for quantities from 1 pcs - 34.11 EUR
Net price for quantities from 3 pcs - 26.62 EURGross price for quantities from 3 pcs - 31.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.