+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT125C

Digital multimeter; LCD; (4000); VDC: 0.1÷400mV,4V,40V,400V,600V


Manufacturer: UNI-T

Manufacturer part number:
UT125C
TME Symbol:
UT125C

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(4000)
DC voltage measuring range
0.1...400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.5% + 5 digit)
AC voltage measuring range
1mV...4V/40V/400V/600V
AC voltage measuring accuracy
±(1.2% + 5 digit)
DC current measuring range
0.1...400µA/4mA/40mA/400mA
DC current measuring accuracy
±(1.8% + 5 digit)
AC current measuring range
0.1...400µA/4mA/40mA/400mA
AC current measuring accuracy
±(2% + 8 digit)
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
10pF...50nF/500nF/5µF/50µF/100µF
Capacitance measuring accuracy
±(3%+ 15 digit)
Frequency measuring range
10...60kHz
Frequency measuring accuracy
±(0.1%+5 digit)
Resistance measuring accuracy
±(1%+5 digit)
Duty cycle factor
20...80%
Diode test
0...3V
Continuity test
acoustic indication, <10Ω
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
58x112x35mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • permanently connected test leads
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight222.23 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT125C
21 in TME stock
Net price for quantities from 1 pcs - 19.75 EURGross price for quantities from 1 pcs - 23.70 EUR
Net price for quantities from 3 pcs - 18.55 EURGross price for quantities from 3 pcs - 22.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.