+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT131C

Digital multimeter; LCD; (1999); VDC accuracy: ±(0.5%+2digit)


Manufacturer: UNI-T

Manufacturer part number:
UT131C
TME Symbol:
UT131C

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
(1999)
DC voltage measuring range
0.1...200mV/2V/20V/200V/250V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
0.1...200mV/2V/20V/200V/250V
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
0.1µA...2mA/20mA/200mA/10A
DC current measuring accuracy
±(1% + 2 digit)
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+2 digit)
Test
diodes
Continuity test
acoustic indication, <10Ω
Conform to the norm
CAT II 250V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
95x131x58mm
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • temperature probe
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • manual ranging
Gross weight329.12 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT131C
42 in TME stock
Net price for quantities from 1 pcs - 14.18 EURGross price for quantities from 1 pcs - 17.01 EUR
Net price for quantities from 3 pcs - 13.25 EURGross price for quantities from 3 pcs - 15.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.