+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT133A

Digital multimeter; LCD; (5999); VDC: 600mV,6000mV,60V,600V


Manufacturer: UNI-T

Manufacturer part number:
UT133A
TME Symbol:
UT133A

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(5999)
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
600mV/6V/60V/600V
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 3 digit)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/60MΩ
Capacitance measuring range
9.999nF/99.99nF/999.9nF/9.999µF/99.99µF/999.9µF/9.999mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+2 digit)
Test
diodes
Continuity test
acoustic indication, <10Ω
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
76.5x155x49mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x2
Standard equipment
  • temperature probe
  • test leads
Measuring instrument features
  • autoranging
  • contactless voltage detector
  • HOLD function
  • low battery indicator
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight392.9 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT133A
76 in TME stock
Net price for quantities from 1 pcs - 26.40 USDGross price for quantities from 1 pcs - 31.68 USD
Net price for quantities from 3 pcs - 24.81 USDGross price for quantities from 3 pcs - 29.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.