+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT161D

Digital multimeter; USB; LCD; (5999); VAC accuracy: ±(1%+3digit)

Manufacturer: UNI-T

Manufacturer part number:
UT161D
TME Symbol:
UT161D

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(5999)
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
Bandwidth for AC voltage measurements
40...1000Hz
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A/20A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A/20A
AC current measuring accuracy
±(1.5% + 5 digit)
Bandwidth for AC current measurements
40Hz...1kHz
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
22nF/220nF/2.2µF/22µF/220µF/2.2mF/22mF/220mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10Hz...10MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(1% + 3 digit)
Resistance measuring accuracy
±(1%+2 digit)
Temperature measurement resolution
0.1°C
Duty cycle factor
0.1...99.9%
Test
diodes
Continuity test
acoustic indication, optical indication, <50Ω
Weight with battery
350g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
90x190x50mm
Illumination
yes
Bargraph
yes
Power supply
  • battery R6 AA 1,5V x4
Standard equipment
  • K-type thermocouple
  • test leads ( 2pcs.)
  • USB cable
  • user's manual
Measuring instrument features
  • autoranging
  • contactless voltage detector
  • HOLD function
  • low input impedance function (LoZ)
  • MIN/MAX/REL function
  • PEAK HOLD function
Battery/ rechargeable battery
  • battery R6 AA 1,5V x4
Gross weight811.9 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT161D
53 in TME stock
Net price for quantities from 1 pcs - 71.34 EURGross price for quantities from 1 pcs - 85.61 EUR
Net price for quantities from 3 pcs - 66.88 EURGross price for quantities from 3 pcs - 80.25 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs