+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT171B

Digital multimeter; Bluetooth,USB; LCD,negative; (59999); 60nS


Manufacturer: UNI-T

Manufacturer part number:
UT171B
TME Symbol:
UT171B

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
4-20mA current loop, AC current, AC voltage, capacitance, conductance, continuity, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD, negative
Display parameters
(59999)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.025% + 5 digit)
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.4% + 40 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.15% + 10 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(0.75% + 20 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/40MΩ
Capacitance measuring range
1pF...6nF/60nF/600µF/6mF/40mF
Capacitance measuring accuracy
±(2.5%+ 5 digit)
Frequency measuring range
60...10MHz
Frequency measuring accuracy
±(0.01%+5 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.05%+2 digit)
Conductance measurement
60nS
Duty cycle factor
1...99.9%
Diode test
3V
Continuity test
acoustic indication
Operating temperature
0...40°C
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
95x206x55mm
Software
included
Measurement memory
9999
Illumination
yes
Bargraph
yes
Interface
  • Bluetooth
  • USB
Power supply
  • rechargeable battery Li-Ion 7,4V 1800mAh x1
Standard equipment
  • mains battery charger
  • temperature probe
  • test leads
  • USB cable
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • indicates incorrect connection of test leads
  • low battery indicator
  • low input impedance function (LoZ)
  • MIN/MAX/AVG function
  • PEAK HOLD function
  • REL function
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 7,4V 1800mAh x1
Gross weight1.0162 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT171B
2 in TME stock
Net price for quantities from 1 pcs - 197.46 GBPGross price for quantities from 1 pcs - 236.95 GBP
Net price for quantities from 3 pcs - 180.45 GBPGross price for quantities from 3 pcs - 216.54 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible