+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT181A

Digital multimeter; USB; colour,LCD; (60000); True RMS; 10÷60MHz

Manufacturer: UNI-T

Manufacturer part number:
UT181A
TME Symbol:
UT181A

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, conductance, continuity, dBm, DC current, DC voltage, differential temperature, frequency, pulse width, resistance, temperature
Kind of display used
colour, LCD
Display parameters
(60000)
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.025% + 5 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.3% + 30 digit)
DC current measuring range
600µA/6mA/60mA/600mA/10A
DC current measuring accuracy
±(0.3% + 10 digit)
AC current measuring range
600µA/6mA/60mA/600mA/10A
AC current measuring accuracy
±(0.6% + 20 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(2%+ 5 digit)
Frequency measuring range
10...60MHz
Frequency measuring accuracy
±(0.01%+5 digit)
Temperature measuring range
-40.1°C
Resistance measuring accuracy
±(0.05%+2 digit)
Duty cycle factor
10...90%
Duty cycle factor measurement accuracy
±(1,2% + 30 digits)
Diode test
3V
Continuity test
acoustic indication
Pollution degree
2
IP rating
IP65
Weight with battery
638.6g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
103x225x59mm
Software
included
Measurement memory
20000
Illumination
yes
Bargraph
yes
Power supply
  • rechargeable battery Li-Ion 7,4V 2000mAh x1
Standard equipment
  • 2x K-type temperature probe
  • crocodile clips
  • power supply
  • test leads
  • USB cable
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • low battery indicator
  • low-pass filter
  • MIN/MAX/AVG function
  • TrendCapture data registration function
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 7,4V 2000mAh x1
Gross weight1.2512 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT181A
22 in TME stock
Net price for quantities from 1 pcs - 324.00 EURGross price for quantities from 1 pcs - 388.80 EUR
Net price for quantities from 3 pcs - 302.00 EURGross price for quantities from 3 pcs - 362.40 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 5 pcs