+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT191E

Digital multimeter; LCD; (5999); VDC: 600mV,6V,60V,600V; True RMS

Manufacturer: UNI-T

Manufacturer part number:
UT191E
TME Symbol:
UT191E

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(5999)
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
600mV/6V/60V/600V
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/20A
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/20A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/600µF/6mF/60mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10...1MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Duty cycle factor
0.1...99.9%
Test
diodes
Continuity test
acoustic indication, <30Ω
IP rating
IP65
Weight with battery
428g
Conform to the norm
CAT III 600V EN 61010
Resistance to
fall from 2m height
Dimensions (W x H x D)
87x180x59mm
Illumination
yes
Bargraph
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • case
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic display backlit
  • automatic polarization selection
  • automatic power-off
  • built-in torch
  • low battery indicator
  • low input impedance function (LoZ)
  • low-pass filter
  • MIN/MAX function
  • PEAK HOLD function
  • PEAK HOLD function for AC measurements
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight814.1 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT191E
57 in TME stock
Net price for quantities from 1 pcs - 60.24 EURGross price for quantities from 1 pcs - 72.29 EUR
Net price for quantities from 3 pcs - 56.48 EURGross price for quantities from 3 pcs - 67.77 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs