+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT33A+

Digital multimeter; LCD; VDC: 200mV,2V,20V,200V,600V; VAC: 600V


Manufacturer: UNI-T

Manufacturer part number:
UT33A+
TME Symbol:
UT33A+

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
600V
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
0...10A
DC current measuring accuracy
±(1% + 2 digit)
AC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
AC current measuring accuracy
±(1.2% + 3 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
2mF
Capacitance measuring accuracy
±(4%+ 8 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Test
diodes
Continuity test
acoustic indication, 10Ω...50Ω
Conform to the norm
CAT II 600V EN 61010
Dimensions (W x H x D)
77x134x47mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x2
Standard equipment
  • holster
  • test leads
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x2
Gross weight318.75 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT33A+
82 in TME stock
Net price for quantities from 1 pcs - 12.55 GBPGross price for quantities from 1 pcs - 15.06 GBP
Net price for quantities from 3 pcs - 11.81 GBPGross price for quantities from 3 pcs - 14.17 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs