+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT33B+

Digital multimeter; LCD; VDC: 200mV,2V,20V,200V,600V


Manufacturer: UNI-T

Manufacturer part number:
UT33B+
TME Symbol:
UT33B+

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
200V/600V
AC voltage measuring accuracy
±(1.2% + 3 digit)
DC current measuring range
0.2mA/200mA/10A
DC current measuring accuracy
±(1% + 2 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/20MΩ
Resistance measuring accuracy
±(0.8%+2 digit)
Test
battery, diodes
Continuity test
acoustic indication, 10Ω...50Ω
Conform to the norm
CAT II 600V EN 61010
Dimensions (W x H x D)
77x134x47mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x3
Standard equipment
  • holster
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • manual ranging
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x3
Gross weight309.94 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT33B+
62 in TME stock
Net price for quantities from 1 pcs - 10.36 EURGross price for quantities from 1 pcs - 12.43 EUR
Net price for quantities from 3 pcs - 9.67 EURGross price for quantities from 3 pcs - 11.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs