+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT372

Tachometer; LCD; (100000); 10÷99999rpm (optical method); 100g


Manufacturer: UNI-T

Manufacturer part number:
UT372
TME Symbol:
UT372

Specification

Manufacturer
UNI-T
Type of meter
tachometer
Kind of display used
LCD
Display parameters
(100000)
Measuring range
10...99999rpm (optical method)
Measurement accuracy
±0,03%
Body dimensions
184x56x34mm
Weight with battery
100g
Measurement
rpm velocity (optical)
Related items
AX-TACHO-TAPE
Interface
USB
Software
included
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • date and time setting possibility
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/AVG function
Standard equipment
  • reflective tape
  • USB cable
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight345.32 g

WATCH VIDEO

See other products in this category: Tachometers UNI-T,
*
UT372
9 in TME stock
Net price for quantities from 1 pcs - 73.77 EURGross price for quantities from 1 pcs - 88.53 EUR
Net price for quantities from 3 pcs - 69.22 EURGross price for quantities from 3 pcs - 83.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.