+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT53

Digital multimeter; LCD; VDC: 200mV,2V,20V,200V,1kV; -20÷1000°C

Manufacturer: UNI-T

Manufacturer part number:
UT53
TME Symbol:
UT53

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 1 digit)
AC voltage measuring range
200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
2mA/20mA/200mA/20A
DC current measuring accuracy
±(0.8% + 5 digit)
AC current measuring range
2mA/20mA/200mA/20A
AC current measuring accuracy
±(1% + 3 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF
Capacitance measuring accuracy
±(4%+ 3 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 3 digit)
Resistance measuring accuracy
±(0.8%+1 digit)
Diode test
1mA @3V
Continuity test
acoustic indication, <70Ω
Conform to the norm
CAT I 1000V CAT II 600V EN 61010
Dimensions (W x H x D)
190x88x34mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • test leads
  • thermocouple
  • user's manual
Measuring instrument features
  • automatic power-off
  • impact resistant holster
  • low battery indicator
  • manual ranging
  • socket for testing transistors' gain (hFE) parameter
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight738.8 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT53
3 in TME stock
Net price for quantities from 1 pcs - 37.11 USDGross price for quantities from 1 pcs - 44.53 USD
Net price for quantities from 3 pcs - 34.81 USDGross price for quantities from 3 pcs - 41.77 USD
No. of pieces (Multiplicity: 1)