+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT55

Digital multimeter; LCD; 3,5 digit (1999); VAC: 2V,20V,200V,750V


Manufacturer: UNI-T

Manufacturer part number:
UT55
TME Symbol:
UT55

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,5 digit (1999)
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 1 digit)
AC voltage measuring range
2V/20V/200V/750V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
2mA/20mA/200mA/20A
DC current measuring accuracy
±(0.8% + 1 digit)
AC current measuring range
20mA/200mA/20A
AC current measuring accuracy
±(1% + 3 digit)
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF
Capacitance measuring accuracy
±(4%+ 3 digit)
Frequency measuring range
20kHz
Frequency measuring accuracy
±(1.5%+5 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 3 digit)
Resistance measuring accuracy
±(0.8%+1 digit)
Diode test
1mA @2.8V
Continuity test
acoustic indication, <70Ω
Pollution degree
2
Conform to the norm
CAT I 1000V CAT II 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
88x190x34mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • drop-like K-type probe
  • hand strap
  • test leads
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • manual ranging
  • socket for testing transistors' gain (hFE) parameter
Gross weight729.2 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT55
22 in TME stock
Net price for quantities from 1 pcs - 41.90 USDGross price for quantities from 1 pcs - 50.28 USD
Net price for quantities from 3 pcs - 39.20 USDGross price for quantities from 3 pcs - 47.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs