+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT58C

Digital multimeter; LCD; (1999); 2x/s; VDC: 200mV,2V,20V,200V,1kV

Manufacturer: UNI-T

Manufacturer part number:
UT58C
TME Symbol:
UT58C

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(1999)
Sampling
2x/s
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 1 digit)
AC voltage measuring range
2V/20V/200V/1kV
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
2mA/200mA/20A
DC current measuring accuracy
±(1.5% + 1 digit)
AC current measuring range
2mA/200mA/20A
AC current measuring accuracy
±(1% + 3 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/2MΩ/20MΩ
Capacitance measuring range
2nF/200nF/100µF
Capacitance measuring accuracy
±(4%+ 3 digit)
Frequency measuring range
2kHz/20kHz
Frequency measuring accuracy
±(1.5%+5 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+1 digit)
Temperature measurement resolution
1°C
Diode test
1mA @3V
Continuity test
acoustic indication, <10Ω
Weight with battery
380g
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
88x179x39mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • banana plug - K plug adapter
  • K-type temperature probe
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • manual ranging
  • socket for testing transistors' gain (hFE) parameter
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight557 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT58C
15 in TME stock
Net price for quantities from 1 pcs - 43.20 USDGross price for quantities from 1 pcs - 51.84 USD
Net price for quantities from 3 pcs - 40.50 USDGross price for quantities from 3 pcs - 48.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 40 pcs