+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT593

Meter: appliance meter; LCD; (9999); VAC: 0÷440V; 20÷100Hz


Manufacturer: UNI-T

Manufacturer part number:
UT593
TME Symbol:
UT593

Specification

Manufacturer
UNI-T
Type of meter
appliance meter
Kind of display used
LCD
Display parameters
(9999)
Continuity test
acoustic indication, optical indication
RCD test
10mA, 30mA, 100mA, 300mA, 500mA, general purpose
Loop impedance measurement
100mΩ...20Ω/200Ω/2kΩ
AC voltage measuring range
0...440V
AC voltage measuring accuracy
±(5% + 2 digit)
Measurement
AC voltage, continuity, frequency, impedance, insulation resistance, phase sequence, RCD tripping current, RCD tripping time, short circuit loop impedance
Frequency measuring range
20...100Hz
Insulation resistance measuring ranges
50kΩ...250MΩ/500MΩ/1GΩ
Insulation resistance measuring accuracy
±(5% + 5digit)
Test voltage
250V/500V/1kV
Dimensions
210x175x90mm
Illumination
yes
Loop impedance measuring accuracy
±(5% + 5 digit)
Power supply
  • battery R6 AA 1,5V x8
Measuring instrument features
  • automatic power-off
  • autoranging
  • indicates phase sequence
  • low battery indicator
  • overflow indicator
Standard equipment
  • carrying case
  • crocodile clips
  • test leads
  • test probes
  • test probe x1
Battery/ rechargeable battery
  • battery R6 AA 1,5V x8
Gross weight3.4989 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations UNI-T,
*
UT593
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 387.00 USDGross price for quantities from 1 pcs - 464.40 USD
Net price for quantities from 3 pcs - 361.00 USDGross price for quantities from 3 pcs - 433.20 USD