+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT60EU

Digital multimeter; LCD; VDC: 1kV; VDC accuracy: ±(0.5%+3digit)


Manufacturer: UNI-T

Manufacturer part number:
UT60EU
TME Symbol:
UT60EU

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, conductance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
DC voltage measuring range
1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
1kV
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
10A
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
10A
AC current measuring accuracy
±(1% + 3 digit)
Resistance measuring range
100MΩ
Capacitance measuring range
10mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
99.99Hz...9999kHz
Frequency measuring accuracy
±(0.1%+5 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+3 digit)
Test
diodes
Dimensions
169x81x46mm
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Illumination
yes
Power supply
  • battery AAA 1,5V x3
Standard equipment
  • temperature probe
  • test leads
  • user's manual
Battery/ rechargeable battery
  • none
Gross weight446.5 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT60EU
49 in TME stock
Net price for quantities from 1 pcs - 36.50 USDGross price for quantities from 1 pcs - 43.80 USD
Net price for quantities from 3 pcs - 34.20 USDGross price for quantities from 3 pcs - 41.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs