+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT705

Meter: calibrator; loop; VDC: 30V; VDC accuracy: ±(0.02%+2digit)


Manufacturer: UNI-T

Manufacturer part number:
UT705
TME Symbol:
UT705

Specification

Manufacturer
UNI-T
Type of meter
calibrator
Kind of calibrator
loop
Kind of display used
LCD
DC voltage measuring range
30V
DC voltage measuring accuracy
±(0.02% + 2 digit)
DC current measuring range
0...24mA
DC current measuring accuracy
±(0.02% + 2 digit)
Frequency measuring accuracy
±(0.02%+2 digit)
Dimensions
325x225x285mm
Measurement
4-20mA current loop, DC current, DC voltage
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • 24V loop supply voltage
  • automatic power-off
  • tests in 25% steps and at 100% of signal
Battery/ rechargeable battery
  • battery AA 1,2V x6
Gross weight681.6 g
See other products in this category: Calibrators UNI-T,
*
UT705
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 319.91 USDGross price for quantities from 1 pcs - 383.89 USD
Net price for quantities from 3 pcs - 300.13 USDGross price for quantities from 3 pcs - 360.16 USD
Packaging method by the manufacturer:Cardboard = 5 pcs