+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT714

Meter: calibrator; thermocouple; VDC: 50mV,500mV,30V; Unit: °C,°F


Manufacturer: UNI-T

Manufacturer part number:
UT714
TME Symbol:
UT714

Specification

Manufacturer
UNI-T
Type of meter
calibrator
Kind of calibrator
thermocouple
Kind of display used
LCD
DC voltage measuring range
50mV/500mV/30V
DC voltage measuring accuracy
±(0.02% + 2 digit)
Resistance measuring range
500Ω/5kΩ
Resistance measuring accuracy
±(0.05%+10 digit)
Temperature measuring range (with K-type thermocouple)
-200...1372°C
Temperature measuring range (with J-type thermocouple)
-200...1200°C
Temperature measuring range (with B-type thermocouple)
600...1820°C
Temperature measuring range (with R-type thermocouple)
0...1767°C
Temperature measuring range (with S-type thermocouple)
0...1767°C
Temperature measuring range (with T-type thermocouple)
-200...400°C
Temperature measuring range (with E-type thermocouple)
-200...1000°C
Temperature measuring range with N-type thermocouple
-200...1300°C
Dimensions
195x95x58mm
Measurement
DC voltage, resistance
Measuring unit
°C, °F
Interface
USB
Continuity test
<250Ω
Illumination
yes
Power supply
  • battery AA 1,2V x6
Measuring instrument features
  • automatic power-off
  • operates with thermocouple types: J, K, T, E, N, R, S, B, L, U, Pt100, Pt200, Pt500, Pt1000, Cu10, Cu50, Cu100, Cu100-392, Pt100-JIS, Ni120
Standard equipment
  • adapter
  • temperature probe
  • test leads
  • USB cable
Battery/ rechargeable battery
  • battery AA 1,2V x6
Gross weight1.4519 kg
See other products in this category: Calibrators UNI-T,
*
UT714
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 755.67 USDGross price for quantities from 1 pcs - 906.80 USD
Net price for quantities from 3 pcs - 708.44 USDGross price for quantities from 3 pcs - 850.13 USD