+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT715

Meter: calibrator; loop; VDC: 200mV,30V; 0÷24mA; Interface: USB

Manufacturer: UNI-T

Manufacturer part number:
UT715
TME Symbol:
UT715

Specification

Manufacturer
UNI-T
Type of meter
calibrator
Kind of calibrator
loop
Kind of display used
LCD
DC voltage measuring range
200mV/30V
DC voltage measuring accuracy
±(0.02% + 2 digit)
DC current measuring range
0...24mA
DC current measuring accuracy
±(0.02% + 2 digit)
Frequency measuring range
100Hz/1kHz/10kHz/100kHz
Frequency measuring accuracy
±(0.01%+1 digit)
Dimensions
195x95x58mm
Measurement
4-20mA current loop, DC current, DC voltage, frequency
Interface
USB
Continuity test
<250Ω
Illumination
yes
Power supply
  • battery AA 1,2V x6
Measuring instrument features
  • 24V loop supply voltage
  • automatic power-off
  • tests in 25% steps and at 100% of signal
Standard equipment
  • adapter
  • test leads
  • USB cable
Battery/ rechargeable battery
  • battery AA 1,2V x6
Gross weight1.5149 kg
See other products in this category: Calibrators UNI-T,
*
UT715
0 in TME stock
Net price for quantities from 1 pcs - 715.21 USDGross price for quantities from 1 pcs - 858.25 USD
Net price for quantities from 3 pcs - 670.73 USDGross price for quantities from 3 pcs - 804.88 USD
No. of pieces (Multiplicity: 1)
Hardly available product