+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT804

Benchtop multimeter; LCD; 4,75 digit (40000); True RMS AC

Manufacturer: UNI-T

Manufacturer part number:
UT804
TME Symbol:
UT804

Specification

Manufacturer
UNI-T
Type of meter
benchtop multimeter
Kind of display used
LCD
Display parameters
4,75 digit (40000)
Bargraph
40 segm. 10x/s
True effective value measurement
True RMS AC
DC voltage measuring range
10µV...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.025% + 5 digit)
AC voltage measuring range
1mV...4V/40V/400V/1kV
AC voltage measuring accuracy
±(0.4% + 30 digit)
Bandwidth for AC voltage measurements
45...100kHz
DC current measuring range
0.01...400µA/4mA/40mA/400mA/10A
DC current measuring accuracy
±(0.1% + 15 digit)
AC current measuring range
0.01...400µA/4mA/40mA/400mA/10A
AC current measuring accuracy
±(0.7% + 15 digit)
Bandwidth for AC current measurements
45...10kHz
Resistance measuring range
10mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Resistance measuring accuracy
±(0.3%+40 digit)
Capacitance measuring range
0.001...40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(1%+ 20 digit)
Frequency measuring range
1mHz...40Hz/400Hz/4kHz/40kHz/400kHz/4MHz/40MHz/400MHz
Frequency measuring accuracy
±(0.01%+8 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(1% + 30 digit)
Diode test
100µV...2.8V
Continuity test
acoustic indication, <50Ω
Measures 4-20mA current loop
0...100%
Measurement
capacitance, DC current, DC voltage, frequency, resistance, temperature
Software
included
Measurement memory
99
Conform to the norm
CAT I 1000V CAT IV 600V EN 61010
Dimensions
105x240x310mm
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Power supply
  • battery R14 1,5V x6
Supply voltage
  • 230V AC
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX/REL function
  • PEAK HOLD function
  • selection of AC or AC+DC measurement
Standard equipment
  • adapter for capacitance measurement
  • drop-like K-type probe with banana clips
  • mains cable
  • RS232C cable
  • set of test leads with insulated clips
  • set of test leads with probes
  • USB cable
Gross weight3.1411 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Benchtop digital multimeters UNI-T,
*
UT804
19 in TME stock
Net price for quantities from 1 pcs - 256.36 USDGross price for quantities from 1 pcs - 307.63 USD
Net price for quantities from 3 pcs - 241.14 USDGross price for quantities from 3 pcs - 289.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs