+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT8803E

Benchtop multimeter; EBTN; 3,5 digit (6000); Illumin: yes


Manufacturer: UNI-T

Manufacturer part number:
UT8803E
TME Symbol:
UT8803E

Specification

Manufacturer
UNI-T
Type of meter
benchtop multimeter
Kind of display used
EBTN
Display parameters
3,5 digit (6000)
Illumination
yes
True effective value measurement
True RMS
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.3% + 2 digit)
AC voltage measuring range
600mV/6V/60V/600V/750V
AC voltage measuring accuracy
±(0.6% + 5 digit)
DC current measuring range
600µA/6mA/60mA/600mA/10A
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/10A
AC current measuring accuracy
±(1% + 5 digit)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Resistance measuring accuracy
±(0.8%+5 digit)
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF
Capacitance measuring accuracy
±(1.5%+ 5 digit)
Frequency measuring range
600Hz/6kHz/60kHz/600kHz/6MHz/20MHz
Frequency measuring accuracy
±(0.1%+10 digit)
Temperature measuring range
-40...1000°C
Inductance measuring range
0.1...600µH/6mH/60mH/600mH/6H/60H/100H
Inductance measuring accuracy
±(2% + 5 digit)
Test
diodes
Continuity test
acoustic indication
Duty cycle factor
5...95%
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, inductance, resistance, temperature
Interface
USB
Software
included
Bargraph
yes
Conform to the norm
CAT II 600V EN 61010
Dimensions
265x110x320mm
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Supply voltage
  • 100...240V AC
Measuring instrument features
  • auto and manual ranging
  • automatic polarization selection
  • HOLD function
  • MIN/MAX function
  • overflow indicator
  • REL function
Standard equipment
  • mains cable
  • temperature probe
  • test leads
  • test leads with crocodile clips
  • USB cable
Gross weight4.601 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters UNI-T,
*
UT8803E
15 in TME stock
Net price for quantities from 1 pcs - 185.15 USDGross price for quantities from 1 pcs - 222.18 USD
Net price for quantities from 4 pcs - 172.35 USDGross price for quantities from 4 pcs - 206.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs