+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT8804E

Benchtop multimeter; LCD 4,3"; 4,83 digit (60000); Illumin: yes


Manufacturer: UNI-T

Manufacturer part number:
UT8804E
TME Symbol:
UT8804E

Specification

Manufacturer
UNI-T
Type of meter
benchtop multimeter
Kind of display used
LCD 4,3"
Display parameters
4,83 digit (60000)
Illumination
yes
True effective value measurement
True RMS
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.003% + 5 digit) @(600V...1kV), ±(0.025% + 5 digit), ±(0.025% + 20 digit) @60mV
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.3% + 30 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.08% + 10 digit) @6000µA, ±(0.08% + 20 digit), ±(0.15% + 10 digit) @600mA, ±(0.3% + 10 digit) @6A, ±(0.5% + 10 digit) @10A
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(2%+ 5 digit), ±(2.5%+5 digit) @ 60nF, ±(5%+5 digit) @ 6mF
Frequency measuring range
60Hz/600Hz/6kHz/60kHz/600kHz/6MHz/60MHz
Frequency measuring accuracy
±(0.01%+5 digit), ±(0.02% + 5 digit) @60Hz
Temperature measuring range
-40...1000°C
Diode test
3V
Test
diodes
Continuity test
acoustic indication
Duty cycle factor
10...90%
Measurement
AC current, AC voltage, capacitance, conductance, continuity, DC current, DC voltage, frequency, pulse width, resistance, temperature
Interface
USB
AC current measuring accuracy
  • ±(0.6% + 20 digit)
  • ±(0.6% + 40 digit)
  • ±(1% + 20 digit)
Resistance measuring accuracy
  • ±(0.05%+2 digit)
  • ±(0.05%+10 digit)@(600Ω)
  • ±(0.3%+10 digit)@(6MΩ)
  • ±(2%+10 digit)@(60MΩ)
Supply voltage
  • 100...240V AC
Measuring instrument features
  • auto and manual ranging
  • data logger function
  • MIN/MAX/MEAN/REL function
Gross weight4.9134 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters UNI-T,
*
UT8804E
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 251.00 EURGross price for quantities from 1 pcs - 301.21 EUR
Net price for quantities from 3 pcs - 235.00 EURGross price for quantities from 3 pcs - 282.00 EUR