+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT8805E

Benchtop multimeter; LCD 4,3"; 5,5 digit (200000); Illumin: yes


Manufacturer: UNI-T

Manufacturer part number:
UT8805E
TME Symbol:
UT8805E

Specification

Manufacturer
UNI-T
Type of meter
benchtop multimeter
Kind of display used
LCD 4,3"
Display parameters
5,5 digit (200000)
Illumination
yes
True effective value measurement
True RMS
DC voltage measuring range
200mV/2V/20V/200V/1kV
AC voltage measuring range
200mV/2V/20V/200V/750V
DC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
AC current measuring range
2mA/20mA/200mA/2A/10A
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/10MΩ/100MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF/200µF/2mF
Frequency measuring range
20Hz...1MHz
Diode test
0...4V
Test
diodes
Measurement
AC current, AC voltage, conductance, continuity, DC current, DC voltage, frequency, resistance, temperature
Dimensions
260x116x332mm
Interface
  • GPIB
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • auto and manual ranging
  • data logger function
  • mathematical functions: addition, subtraction
  • MIN/MAX function
  • REL function
Standard equipment
  • fuse
  • mains cable
  • test leads
  • USB cable
Gross weight5.2301 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters UNI-T,
*
UT8805E
7 in TME stock
Net price for quantities from 1 pcs - 467.53 USDGross price for quantities from 1 pcs - 561.03 USD
Net price for quantities from 3 pcs - 433.80 USDGross price for quantities from 3 pcs - 520.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.