+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT890C

Digital multimeter; LCD; (6000); VDC: 0.1÷600mV,6V,60V,600V,1kV


Manufacturer: UNI-T

Manufacturer part number:
UT890C
TME Symbol:
UT890C

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature, transistors' gain hFE
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
1mV...6V/60V/600V/750V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
0.01...60µA/6mA/60mA/600mA/20A
DC current measuring accuracy
±(0.8% + 8 digit)
AC current measuring range
0.001...6mA/60mA/600mA/20A
AC current measuring accuracy
±(1% + 12 digit)
True effective value measurement
True RMS
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
0.001...10nF/100nF/1mF/10mF/100mF
Capacitance measuring accuracy
±(3%+ 10 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(1%+5 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+3 digit)
Diode test
0...3V
Continuity test
acoustic indication, <10Ω
Operating temperature
0...40°C
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
88x183x56mm
Illumination
yes
Power supply
  • battery R6 AA 1,5V x2
Standard equipment
  • temperature probe
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • non-contact voltage detector
  • REL function
Battery/ rechargeable battery
  • battery R6 AA 1,5V x2
Gross weight544.8 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT890C
103 in TME stock
Net price for quantities from 1 pcs - 19.06 EURGross price for quantities from 1 pcs - 22.88 EUR
Net price for quantities from 3 pcs - 17.86 EURGross price for quantities from 3 pcs - 21.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs