+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT89X

Digital multimeter; LCD; (6000); VDC: 600mV,6V,60V,600V,1kV

Manufacturer: UNI-T

Manufacturer part number:
UT89X
TME Symbol:
UT89X

Specification

Manufacturer
UNI-T
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature, transistors' gain hFE
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.8% + 5 digit)
DC current measuring range
60µA/60mA/600mA/20A
DC current measuring accuracy
±(0.8% + 8 digit)
AC current measuring range
60mA/600mA/20A
AC current measuring accuracy
±(1% + 12 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF/6mF/60mF/100mF
Capacitance measuring accuracy
±(2.5%+ 20 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-40...1000°C
Resistance measuring accuracy
±(0.8%+3 digit)
Diode test
0...3V
Continuity test
acoustic indication, <30Ω
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
89x189x53mm
Illumination
yes
Power supply
  • battery R03 AAA 1,5V x4
Standard equipment
  • temperature probe
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • non-contact voltage detector
  • REL function
Battery/ rechargeable battery
  • battery R03 AAA 1,5V x4
Gross weight555.2 g

WATCH VIDEO

See other products in this category: Portable digital multimeters UNI-T,
*
UT89X
72 in TME stock
Net price for quantities from 1 pcs - 29.70 USDGross price for quantities from 1 pcs - 35.64 USD
Net price for quantities from 3 pcs - 27.90 USDGross price for quantities from 3 pcs - 33.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs