+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | UNITRONIC® FD CP plus | |
Cable structure | 25x0.34mm2 | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 12.5mm | |
Number of cores | 25 | |
Rated voltage | 0.25kV | |
Core section | 0.34mm2 | |
Core marking | coloured | |
CPR standard | no classification | |
Earth core | none | |
Resistance to | mechanical stesses, mineral oils, most of oils, ozone, temperature, torsion, to weather conditions, UV rays | |
Cable features | low-capacitance | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | CSA AWM I A/B CSA AWM II A/B IEC 60332-1-2 UL 758 UL 21576 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -40...90°C |