+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V151DB40

Varistor: block; 150VAC; 200VDC; 240V; 46.8x60.3x23mm; screw; 300J


Manufacturer: LITTELFUSE

Manufacturer part number:
V151DB40
TME Symbol:
V151DB40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
150V AC, 200V DC
Operating temperature
-55...85°C
Varistor voltage
240V
Body dimensions
46.8x60.3x23mm
Mounting
screw
Capacitance
8nF
Energy E10/1000µs
300J
Gross weight114.07 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V151DB40
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 30.
Multiple of: 10.
Net price for quantities from 30 pcs - 36.92 USDGross price for quantities from 30 pcs - 44.30 USD