+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V220CH8

Varistor: metal-oxide; SMD; 5J; 250A; 220V; No.of term: 2; 180VDC

Manufacturer: LITTELFUSE

Manufacturer part number:
V220CH8
TME Symbol:
V220CH8

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Energy 2 ms
5J
Varistor max current 8/20µs
250A
Varistor voltage
220V
Number of terminals
2
Operating voltage
140V AC, 180V DC
Operating temperature
-40...125°C
Gross weight0.4 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V220CH8
0 in TME stock
Net price for quantities from 4000 pcs - 0.65 USDGross price for quantities from 4000 pcs - 0.78 USD
No. of pieces (Multiplicity: 4 000)