+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V251BA60

Varistor: block; 250VAC; 330VDC; 390V; 23.5x100x95mm; screw


Manufacturer: LITTELFUSE

Manufacturer part number:
V251BA60
TME Symbol:
V251BA60

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
250V AC, 330V DC
Operating temperature
-55...85°C
Varistor voltage
390V
Body dimensions
23.5x100x95mm
Mounting
screw
Capacitance
10nF
Gross weight274.07 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V251BA60
0 in TME stock
Net price for quantities from 24 pcs - 75.47 GBPGross price for quantities from 24 pcs - 90.56 GBP
No. of pieces (Multiplicity: 8)
Minimum order quantity: 24.
Multiplicity: 8.