+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V27CH8T

Varistor: metal-oxide; SMD; 1J; 100A; 27V; No.of term: 2; 22VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
V27CH8T
TME Symbol:
V27CH8T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Energy 2 ms
1J
Varistor max current 8/20µs
100A
Varistor voltage
27V
Number of terminals
2
Operating voltage
17V AC, 22V DC
Operating temperature
-40...125°C
Gross weight0.498 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V27CH8T
0 in TME stock
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.