+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V321DB40

Varistor: block; 320VAC; 420VDC; 510V; 46.8x60.3x23mm; screw; 460J


Manufacturer: LITTELFUSE

Manufacturer part number:
V321DB40
TME Symbol:
V321DB40

Specification

Manufacturer
LITTELFUSE
Type of varistor
block
Max. operating voltage
320V AC, 420V DC
Operating temperature
-55...85°C
Varistor voltage
510V
Body dimensions
46.8x60.3x23mm
Mounting
screw
Capacitance
3800pF
Energy E10/1000µs
460J
Gross weight80 g
Certificates
See other products in this category: Block varistors LITTELFUSE,
*
V321DB40
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 30.
Multiple of: 10.
Net price for quantities from 30 pcs - 33.58 EURGross price for quantities from 30 pcs - 40.30 EUR